
789-912 | |
---|---|
DigiKey Part Number | 2946-789-912-ND |
Manufacturer | |
Manufacturer Product Number | 789-912 |
Description | SPECIALTY ELECTRONIC MODULE; 2,5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface Module 24V, 55mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface Module | |
For Use With/Related Products | 750 Series | |
Usage | Motor Driver | |
Specifications | 24V, 55mA | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿26,515.13000 | ฿26,515.13 |