
794-608/000-012 | |
---|---|
DigiKey Part Number | 2946-794-608/000-012-ND |
Manufacturer | |
Manufacturer Product Number | 794-608/000-012 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | +, -, 1, 2, 3, 13, 14, 4, 5, 6 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ฿379.08000 | ฿1,895.40 |