
811-317 | |
|---|---|
DigiKey Part Number | 2946-811-317-ND |
Manufacturer | |
Manufacturer Product Number | 811-317 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 1000V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 811-317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 1000V | |
Orientation | Horizontal and Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,001.33000 | ฿1,001.33 |
| 10 | ฿721.20800 | ฿7,212.08 |
| 25 | ฿648.02400 | ฿16,200.60 |
| 50 | ฿604.89000 | ฿30,244.50 |
| 100 | ฿570.57650 | ฿57,057.65 |
| 250 | ฿536.18892 | ฿134,047.23 |
| 500 | ฿516.74350 | ฿258,371.75 |

