
855-2701/064-001 | |
|---|---|
DigiKey Part Number | 2946-855-2701/064-001-ND |
Manufacturer | |
Manufacturer Product Number | 855-2701/064-001 |
Description | CURR SENSE XFMR 64A CHAS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 855-2701/064-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 64 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.063" L x 0.906" W (27.00mm x 23.00mm) | |
Height - Seated (Max) | 1.823" (46.30mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4,281.88000 | ฿4,281.88 |
| 5 | ฿3,988.33600 | ฿19,941.68 |
| 10 | ฿3,878.84300 | ฿38,788.43 |
| 25 | ฿3,747.83520 | ฿93,695.88 |
| 50 | ฿3,658.15460 | ฿182,907.73 |

