
855-3001/150-003 | |
---|---|
DigiKey Part Number | 2946-855-3001/150-003-ND |
Manufacturer | |
Manufacturer Product Number | 855-3001/150-003 |
Description | CURR SENSE XFMR 150A CHAS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 855-3001/150-003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 150 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.890" L x 1.417" W (48.00mm x 36.00mm) | |
Height - Seated (Max) | 1.984" (50.40mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿9,643.08000 | ฿9,643.08 |