
859-756 | |
|---|---|
DigiKey Part Number | 2946-859-756-ND |
Manufacturer | |
Manufacturer Product Number | 859-756 |
Description | SSR RELAY SPST-NO 500MA 4-6.25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 859-756 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 4 V ~ 6.25 V | |
Load Current | 500 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 40°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿2,035.48000 | ฿2,035.48 |
| 10 | ฿1,697.15000 | ฿16,971.50 |
| 100 | ฿1,502.53350 | ฿150,253.35 |

