
870-118 | |
---|---|
DigiKey Part Number | 2946-870-118-ND |
Manufacturer | |
Manufacturer Product Number | 870-118 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For X-COM® Series |
Datasheet | Datasheet |
EDA/CAD Models | 870-118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿40.63000 | ฿40.63 |
10 | ฿34.51500 | ฿345.15 |
25 | ฿32.35720 | ฿808.93 |
50 | ฿30.81000 | ฿1,540.50 |
100 | ฿29.33450 | ฿2,933.45 |
250 | ฿27.49632 | ฿6,874.08 |
500 | ฿26.18266 | ฿13,091.33 |
1,000 | ฿24.93238 | ฿24,932.38 |
2,500 | ฿23.37179 | ฿58,429.47 |