D10850-40 345-1077
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D10850-40

DigiKey Part Number
345-1077-ND
Manufacturer
Manufacturer Product Number
D10850-40
Description
HEATSINK 128PQFP COMPOSITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Composite 2.5W @ 90°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
0.850" (21.59mm)
Width
0.850" (21.59mm)
Diameter
-
Fin Height
0.400" (10.16mm)
Power Dissipation @ Temperature Rise
2.5W @ 90°C
Thermal Resistance @ Forced Air Flow
20.00°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿124.15000฿124.15
10฿109.88300฿1,098.83
27฿104.24074฿2,814.50
54฿100.47926฿5,425.88
108฿96.85000฿10,459.80
270฿92.24463฿24,906.05
513฿89.14630฿45,732.05
1,026฿85.91499฿88,148.78
Manufacturers Standard Package