0982661039 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 452
Unit Price: ฿51.00000
Datasheet
33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0982661039

DigiKey Part Number
0982661039-ND
Manufacturer
Manufacturer Product Number
0982661039
Description
CABLE FFC/FPC 33POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
33
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-33-A-0127-A-4-06-4-TGCT4522073-05-33-A-0127-A-4-06-4-T-ND฿51.00000Similar
Available To Order
Check Lead Time
Marketplace Stock: 200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bag
QuantityUnit PriceExt Price
1,000฿93.22420฿93,224.20
Manufacturers Standard Package

Other Suppliers on DigiKey

200In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 33POS 0.5MM 1.18"
In-Stock: 0
Unit Price: ฿84.37419
CABLE FFC/FPC 33POS 0.5MM 2"
In-Stock: 0
Unit Price: ฿85.65025
CABLE FFC/FPC 33POS 0.5MM 3"
In-Stock: 0
Unit Price: ฿79.69571
CABLE FFC/FPC 33POS 0.5MM 4"
In-Stock: 0
Unit Price: ฿85.03728
CABLE FFC/FPC 33POS 0.5MM 6"
In-Stock: 0
Unit Price: ฿101.41016