
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Socket to Socket | |
| Number of Positions | 6 | |
| Number of Rows | 1 | |
| Pitch - Connector | 0.118" (3.00mm) | |
| Pitch - Cable | - | |
| Length | 0.492' (150.00mm, 5.91") | |
| Features | - | |
| Color | Black, Individual | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | Crimp | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | ฿110.17500 | ฿2,203.50 | 
| 100 | ฿108.87500 | ฿10,887.50 | 
| 200 | ฿106.60000 | ฿21,320.00 | 
| 400 | ฿104.97500 | ฿41,990.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Thailand
Thailand