
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ฿298.02500 | ฿2,980.25 |
40 | ฿292.82500 | ฿11,713.00 |
80 | ฿287.95000 | ฿23,036.00 |
200 | ฿282.75000 | ฿56,550.00 |