
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | ฿184.27533 | ฿2,764.13 |
75 | ฿181.02507 | ฿13,576.88 |
150 | ฿177.77500 | ฿26,666.25 |
255 | ฿174.52502 | ฿44,503.88 |