
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | ฿21.45000 | ฿3,217.50 |
600 | ฿21.12500 | ฿12,675.00 |
1,200 | ฿20.80000 | ฿24,960.00 |
2,250 | ฿20.15000 | ฿45,337.50 |
3,000 | ฿19.82500 | ฿59,475.00 |