
22759/34-20-9 | |
|---|---|
DigiKey Part Number | 2266-22759/34-20-9-ND |
Manufacturer | |
Manufacturer Product Number | 22759/34-20-9 |
Description | WIRE AND CABLE, 20AWG, 600V, FLE |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | ฿25.35000 | ฿2,408.25 |
| 570 | ฿24.70000 | ฿14,079.00 |
| 950 | ฿24.37500 | ฿23,156.25 |
| 1,900 | ฿23.72500 | ฿45,077.50 |
| 5,035 | ฿21.45000 | ฿108,000.75 |
| 10,070 | ฿16.57500 | ฿166,910.25 |
| 25,080 | ฿13.65000 | ฿342,342.00 |
| 50,065 | ฿12.02500 | ฿602,031.62 |
| 100,035 | ฿11.37500 | ฿1,137,898.12 |


