5177983-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5177983-6

DigiKey Part Number
A115324-ND
Manufacturer
Manufacturer Product Number
5177983-6
Description
CONN RCPT 140POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5177983-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
140
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Height Above Board
0.148" (3.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,867 View Now
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿337.03000฿337.03
14฿279.80214฿3,917.23
28฿266.43036฿7,460.05
56฿253.70893฿14,207.70
105฿242.70076฿25,483.58
252฿228.17194฿57,499.33
504฿217.36438฿109,551.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,867In Stock
Ships from WEC