



5650908-5 | |
|---|---|
DigiKey Part Number | A32824-ND |
Manufacturer | |
Manufacturer Product Number | 5650908-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650908-5 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09791966903 | HARTING | 1 | 1195-8049-ND | ฿412.73000 | Similar |
| PCN10-96P-2.54DSA(81) | Hirose Electric Co Ltd | 9 | 5494-PCN10-96P-2.54DSA(81)-ND | ฿324.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿252.91000 | ฿252.91 |
| 10 | ฿215.02500 | ฿2,150.25 |
| 30 | ฿198.98900 | ฿5,969.67 |
| 60 | ฿189.48433 | ฿11,369.06 |
| 120 | ฿180.43825 | ฿21,652.59 |
| 270 | ฿170.40648 | ฿46,009.75 |
| 510 | ฿162.93445 | ฿83,096.57 |
| 1,020 | ฿155.16489 | ฿158,268.19 |














