5745131-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 179
Unit Price: ฿365.30000
Datasheet
5745131-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5745131-1
5745131-1
5745131-1

5745131-1

DigiKey Part Number
A33980-ND
Manufacturer
Manufacturer Product Number
5745131-1
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5745131-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.318" (8.08mm)
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 16 View Now
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿273.00000฿273.00
10฿232.01800฿2,320.18
25฿217.46400฿5,436.60
50฿207.07700฿10,353.85
130฿193.57754฿25,165.08
260฿184.34127฿47,928.73
520฿175.55063฿91,286.33
1,040฿167.18032฿173,867.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

16In Stock
Ships from WEC