390 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM05FD391GO3

DigiKey Part Number
CM05FD391GO3-ND
Manufacturer
Manufacturer Product Number
CM05FD391GO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
390 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.469" L x 0.209" W (11.90mm x 5.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.390" (9.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 100 View Now
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿484.95000฿484.95
10฿377.61400฿3,776.14
50฿334.70600฿16,735.30
100฿321.41190฿32,141.19
500฿298.90572฿149,452.86
1,000฿291.92988฿291,929.88
Manufacturers Standard Package

Other Suppliers on DigiKey

100In Stock
Ships from WEC