390 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM05FD391JO3

DigiKey Part Number
CM05FD391JO3-ND
Manufacturer
Manufacturer Product Number
CM05FD391JO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 pF Mica Capacitor 500 V Radial
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
390 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.469" L x 0.209" W (11.90mm x 5.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.390" (9.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,248 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
100฿252.60720฿25,260.72
Manufacturers Standard Package

Other Suppliers on DigiKey

1,248In Stock
Ships from WEC