
G4W 6098M | |
|---|---|
DigiKey Part Number | 2266-G4W6098M-ND |
Manufacturer | |
Manufacturer Product Number | G4W 6098M |
Description | PWR RELAYS CUSTOM RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 180 Ohms |
Coil Current 66.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ฿337.20200 | ฿3,372.02 |
| 40 | ฿300.99225 | ฿12,039.69 |
| 50 | ฿284.50400 | ฿14,225.20 |

