2 (Power) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6010/02P/ST/0507

DigiKey Part Number
708-1513-ND
Manufacturer
Manufacturer Product Number
PXP6010/02P/ST/0507
Description
CONN RCPT MALE 2POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
PXP6010/02P/ST/0507 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Gray
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, UV Resistant
Shielding
Current Rating (Amps)
16A
Voltage Rating
277VAC/DC
Cable Opening
0.197" ~ 0.276" (5.00mm ~ 7.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿824.09000฿824.09
10฿700.49400฿7,004.94
25฿656.63520฿16,415.88
50฿625.30100฿31,265.05
100฿595.47010฿59,547.01
250฿558.22788฿139,556.97
500฿531.62288฿265,811.44
Manufacturers Standard Package

Other Suppliers on DigiKey

94In Stock
Ships from WEC
200In Stock
Ships from WEE