
T4113511051-000 | |
|---|---|
DigiKey Part Number | A134586-ND |
Manufacturer | |
Manufacturer Product Number | T4113511051-000 |
Description | CONN RCPT MALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4113511051-000 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Screw | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Zinc Alloy |
Orientation D | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Brass | Applications Industrial |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿428.05000 | ฿428.05 |
| 10 | ฿363.71300 | ฿3,637.13 |
| 25 | ฿340.92640 | ฿8,523.16 |
| 50 | ฿324.64500 | ฿16,232.25 |
| 100 | ฿309.15240 | ฿30,915.24 |
| 250 | ฿289.80872 | ฿72,452.18 |
| 500 | ฿275.99152 | ฿137,995.76 |
| 1,000 | ฿262.83385 | ฿262,833.85 |





