
1318110-1 | |
|---|---|
DigiKey Part Number | 5831-1318110-1-ND |
Manufacturer | |
Manufacturer Product Number | 1318110-1 |
Description | Headers & Wire Housings D-2 TAB |
Customer Reference | |
Detailed Description | Tab Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ฿4.74500 | ฿42,705.00 |


