
170266-2 | |
|---|---|
DigiKey Part Number | 5831-170266-2-ND |
Manufacturer | |
Manufacturer Product Number | 170266-2 |
Description | POSITIVE LOCK RECEPTACLE ELECTRO |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.201" (3.81mm ~ 5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ฿10.40000 | ฿5,720.00 |
| 2,200 | ฿8.97000 | ฿19,734.00 |
| 3,300 | ฿8.45000 | ฿27,885.00 |
| 6,050 | ฿8.09250 | ฿48,959.62 |


