
| DR-25-TW-1/2-0-SP | |
|---|---|
| DigiKey Part Number | 5831-DR-25-TW-1/2-0-SP-ND | 
| Manufacturer | |
| Manufacturer Product Number | DR-25-TW-1/2-0-SP | 
| Description | HEAT SHRINK TUBE, SINGLE WALL, E | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | - | |
| Inner Diameter - Supplied | 0.500" (12.70mm) | |
| Inner Diameter - Recovered | 0.250" (6.35mm) | |
| Recovered Wall Thickness | 0.025" (0.64mm) | |
| Material | ||
| Features | - | |
| Color | ||
| Operating Temperature | -75°C ~ 150°C | |
| Grade | - | |
| Qualification | - | |
| Shrink Temperature | 125°C | |
| Storage/Refrigeration Temperature | - | |
| Shelf Life | - | |
| Shelf Life Start | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Thailand
Thailand