
1450770000 | |
---|---|
DigiKey Part Number | 281-1450770000-ND |
Manufacturer | |
Manufacturer Product Number | 1450770000 |
Description | IE-FCI-PWB-GB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Programming Port - Circuit Breaker, Data, Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Programming Port - Circuit Breaker, Data, Power | |
For Use With/Related Products | FrontCom® Series | |
Specifications | AC Outlet | |
Ratings | IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿702.33000 | ฿702.33 |
10 | ฿596.96000 | ฿5,969.60 |
25 | ฿559.55920 | ฿13,988.98 |
50 | ฿532.86360 | ฿26,643.18 |
100 | ฿507.44200 | ฿50,744.20 |
250 | ฿475.70252 | ฿118,925.63 |
500 | ฿453.02466 | ฿226,512.33 |