
1989980000 | |
---|---|
DigiKey Part Number | 281-1989980000-ND |
Manufacturer | |
Manufacturer Product Number | 1989980000 |
Description | END PLATE (TERMINALS), 94.25 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿32.83000 | ฿32.83 |
10 | ฿27.98300 | ฿279.83 |
25 | ฿26.22120 | ฿655.53 |
50 | ฿24.97300 | ฿1,248.65 |
100 | ฿23.77700 | ฿2,377.70 |
250 | ฿22.28592 | ฿5,571.48 |
500 | ฿21.22186 | ฿10,610.93 |
1,000 | ฿20.20818 | ฿20,208.18 |
2,500 | ฿18.94308 | ฿47,357.70 |