



0380660000 | |
---|---|
DigiKey Part Number | 281-4131-ND |
Manufacturer | |
Manufacturer Product Number | 0380660000 |
Description | CONN TERM BLK FEED THRU 6-12 AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Voltage - IEC | 1000V | |
Current - UL | 80 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-12 AWG | |
Wire Gauge or Range - mm² | 2.5-16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 15mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿324.03000 | ฿324.03 |
10 | ฿229.87300 | ฿2,298.73 |
25 | ฿203.06000 | ฿5,076.50 |
50 | ฿186.77100 | ฿9,338.55 |
100 | ฿173.55000 | ฿17,355.00 |
250 | ฿160.06380 | ฿40,015.95 |
500 | ฿152.33076 | ฿76,165.38 |
1,000 | ฿146.28965 | ฿146,289.65 |