

1058500500 | |
|---|---|
DigiKey Part Number | 281-6404-ND |
Manufacturer | |
Manufacturer Product Number | 1058500500 |
Description | SAIL-M12GM12G-4S5.0Q |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M12 Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿2,067.98000 | ฿2,067.98 |
| 10 | ฿1,757.86000 | ฿17,578.60 |
| 25 | ฿1,647.85400 | ฿41,196.35 |
| 50 | ฿1,569.28200 | ฿78,464.10 |
| 100 | ฿1,494.46380 | ฿149,446.38 |

