
1826080000 | |
---|---|
DigiKey Part Number | 281-2134-ND |
Manufacturer | |
Manufacturer Product Number | 1826080000 |
Description | TERM BLK 5POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1826080000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿90.03000 | ฿90.03 |
10 | ฿64.41500 | ฿644.15 |
25 | ฿56.19920 | ฿1,404.98 |
50 | ฿50.99900 | ฿2,549.95 |
100 | ฿46.64080 | ฿4,664.08 |
250 | ฿42.06932 | ฿10,517.33 |
500 | ฿39.38806 | ฿19,694.03 |
1,000 | ฿37.26158 | ฿37,261.58 |
5,000 | ฿33.93800 | ฿169,690.00 |