2473040000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2473040000

DigiKey Part Number
281-2473040000-ND
Manufacturer
Manufacturer Product Number
2473040000
Description
TERMINAL BLOCK, 7.50 MM, 6 POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2473040000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
37 A
Voltage
600 V
Wire Gauge
8-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Black
Operating Temperature
-40°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Stock Options
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿433.88000฿433.88
10฿308.32800฿3,083.28
25฿273.42920฿6,835.73
50฿252.42760฿12,621.38
100฿235.47550฿23,547.55
250฿218.27260฿54,568.15
500฿208.44720฿104,223.60
1,000฿200.79248฿200,792.48
Manufacturers Standard Package