
2749800000 | |
|---|---|
DigiKey Part Number | 281-2749800000-ND |
Manufacturer | |
Manufacturer Product Number | 2749800000 |
Description | SDIS 0.5X3.0X100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.5mm x 3mm Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.5mm x 3mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿378.30000 | ฿378.30 |
| 5 | ฿350.61000 | ฿1,753.05 |
| 10 | ฿339.33300 | ฿3,393.33 |
| 25 | ฿324.96120 | ฿8,124.03 |


