



7940022564 | |
|---|---|
DigiKey Part Number | 281-4968-ND |
Manufacturer | |
Manufacturer Product Number | 7940022564 |
Description | CONN TERM BLK DISCONNECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 4mm² | |
Features | LED | |
Color | - | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,777.43000 | ฿1,777.43 |
| 10 | ฿1,299.80500 | ฿12,998.05 |
| 25 | ฿1,179.51600 | ฿29,487.90 |
| 50 | ฿1,109.47860 | ฿55,473.93 |
| 100 | ฿1,054.18630 | ฿105,418.63 |
| 250 | ฿999.16832 | ฿249,792.08 |


