
05073990001 | |
|---|---|
DigiKey Part Number | 5627-05073990001-ND |
Manufacturer | |
Manufacturer Product Number | 05073990001 |
Description | 897/4 IMP R SB IMPAKTOR HOLDER W |
Customer Reference | |
Detailed Description | 1/4" Bit Holder Drive 6.50" (164.0mm) |
Datasheet | Datasheet |
Category | Tool Type Bit Holder |
Manufacturer Wera Tools NA Inc. | Tip Size 1/4" |
Packaging Box | Length - Overall 6.50" (164.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,075.13000 | ฿1,075.13 |

