69925075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69925075

DigiKey Part Number
2582-69925075-ND
Manufacturer
Manufacturer Product Number
69925075
Description
COMPLETE UNIT MULTI COLOR 4STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, Yellow LED Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
4
Lamp Type
LED
Light Color
Blue, Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
Pulse
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿8,121.10000฿8,121.10
Manufacturers Standard Package