31496
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31496

31496

DigiKey Part Number
431-1852-ND
Manufacturer
Manufacturer Product Number
31496
Description
SOCKET SET W/HANDLE 3/8" 11PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 5/16" ~ 3/4" 3/8" Drive 11 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket Set
Tip Type
-
Range of Values
5/16" ~ 3/4"
Drive Size
3/8"
Includes
Extension Bar, Handle, Plastic Case
Features
Insulated, T-Handle
Quantity
11 Pieces
Weight
2.5 lbs (1.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿8,358.03000฿8,358.03
Manufacturers Standard Package