
40113010 | |
|---|---|
DigiKey Part Number | 732-40113010-ND |
Manufacturer | |
Manufacturer Product Number | 40113010 |
Description | THERM PAD 100MMX100MM BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿447.85000 | ฿447.85 |
| 2 | ฿394.22500 | ฿788.45 |
| 3 | ฿362.37667 | ฿1,087.13 |
| 4 | ฿330.20000 | ฿1,320.80 |
| 5 | ฿302.83600 | ฿1,514.18 |


