
636201050350 | |
---|---|
DigiKey Part Number | 732-636201050350-ND |
Manufacturer | |
Manufacturer Product Number | 636201050350 |
Description | COAX CBL U.FL TO U.FL 13.7" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 13.78" (350.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636201050350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 13.78" (350.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿99.78000 | ฿99.78 |
10 | ฿91.09800 | ฿910.98 |
100 | ฿85.79030 | ฿8,579.03 |
250 | ฿80.52592 | ฿20,131.48 |
500 | ฿75.26026 | ฿37,630.13 |
1,000 | ฿64.67175 | ฿64,671.75 |