



691356310008B | |
---|---|
cms-digikey-product-number | 732-691356310008B-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 691356310008B |
cms-description | TERM BLOCK HDR 8POS 3.81MM |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | 691356310008B Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 4 | |
Number of Levels | 2 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.134" (3.40mm) | |
Insulation Height | 0.882" (22.40mm) |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿139.43000 | ฿139.43 |
10 | ฿126.58800 | ฿1,265.88 |
50 | ฿118.90460 | ฿5,945.23 |
100 | ฿108.69300 | ฿10,869.30 |
400 | ฿88.27650 | ฿35,310.60 |