691386700009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691386700009
691386700009
691386700009

691386700009

DigiKey Part Number
732-691386700009-ND
Manufacturer
Manufacturer Product Number
691386700009
Description
TERM BLOCK HDR 9POS 5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691386700009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Header, Blade Pins
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
14 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-30°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polycarbonate (PC)
Contact Tail Length
0.161" (4.10mm)
Insulation Height
0.429" (10.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿60.13000฿60.13
10฿53.49500฿534.95
50฿49.60800฿2,480.40
100฿44.40150฿4,440.15
400฿33.98850฿13,595.40
Manufacturers Standard Package