

744071220 | |
---|---|
DigiKey Part Number | 732-3719-2-ND - Tape & Reel (TR) 732-3719-1-ND - Cut Tape (CT) 732-3719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744071220 |
Description | FIXED IND 22UH 2.3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744071220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿69.55000 | ฿69.55 |
10 | ฿66.33300 | ฿663.33 |
50 | ฿61.97760 | ฿3,098.88 |
100 | ฿57.52500 | ฿5,752.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | ฿47.79450 | ฿14,338.35 |