

744115 | |
---|---|
DigiKey Part Number | 732-2274-ND |
Manufacturer | |
Manufacturer Product Number | 744115 |
Description | FIXED IND 200UH 2.2A 180 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 µH Unshielded Toroidal Inductor 2.2 A 180mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 200 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.709" Dia x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿83.20000 | ฿83.20 |
10 | ฿79.56000 | ฿795.60 |
50 | ฿71.89660 | ฿3,594.83 |
100 | ฿69.32250 | ฿6,932.25 |
200 | ฿61.60050 | ฿12,320.10 |
400 | ฿59.02650 | ฿23,610.60 |