

7443640100B | |
---|---|
DigiKey Part Number | 732-13630-ND |
Manufacturer | |
Manufacturer Product Number | 7443640100B |
Description | FIXED IND 1UH 56A 0.484 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 56 A 0.484mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443640100B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 125A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.484mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 0.764" W (28.00mm x 19.40mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿304.85000 | ฿304.85 |
5 | ฿265.33000 | ฿1,326.65 |
10 | ฿247.45500 | ฿2,474.55 |
20 | ฿218.79000 | ฿4,375.80 |
40 | ฿193.63500 | ฿7,745.40 |