


74439369015 | |
---|---|
DigiKey Part Number | 732-74439369015TR-ND - Tape & Reel (TR) 732-74439369015CT-ND - Cut Tape (CT) 732-74439369015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439369015 |
Description | WE-XHMI SMT POWER INDUCTOR 1090; |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 23.2 A 1.46mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439369015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.46mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.413" W (11.60mm x 10.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿173.23000 | ฿173.23 |
50 | ฿157.43000 | ฿7,871.50 |
100 | ฿116.64250 | ฿11,664.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | ฿99.97650 | ฿29,992.95 |
600 | ฿86.93155 | ฿52,158.93 |