



744770156 | |
|---|---|
DigiKey Part Number | 732-1232-2-ND - Tape & Reel (TR) 732-1232-1-ND - Cut Tape (CT) 732-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744770156 |
Description | FIXED IND 56UH 2.4A 110 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 2.4 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744770156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿77.59000 | ฿77.59 |
| 10 | ฿72.38700 | ฿723.87 |
| 50 | ฿67.21400 | ฿3,360.70 |
| 100 | ฿61.33000 | ฿6,133.00 |
| 250 | ฿54.79936 | ฿13,699.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿47.91306 | ฿23,956.53 |
| 1,000 | ฿43.09589 | ฿43,095.89 |


