

7447709820 | |
---|---|
DigiKey Part Number | 732-7447709820TR-ND - Tape & Reel (TR) 732-7447709820CT-ND - Cut Tape (CT) 732-7447709820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709820 |
Description | FIXED IND 82UH 2.75A 105MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 2.75 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709820 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿119.93000 | ฿119.93 |
10 | ฿108.06300 | ฿1,080.63 |
50 | ฿96.03760 | ฿4,801.88 |
100 | ฿84.04500 | ฿8,404.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ฿68.44500 | ฿17,111.25 |