

7447714820 | |
---|---|
DigiKey Part Number | 732-4109-2-ND - Tape & Reel (TR) 732-4109-1-ND - Cut Tape (CT) 732-4109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447714820 |
Description | FIXED IND 82UH 1.6A 176 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.6 A 176mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447714820 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 176mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿73.45000 | ฿73.45 |
10 | ฿70.59000 | ฿705.90 |
50 | ฿63.73260 | ฿3,186.63 |
100 | ฿57.16750 | ฿5,716.75 |
250 | ฿52.32500 | ฿13,081.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿40.54050 | ฿20,270.25 |
1,000 | ฿34.60275 | ฿34,602.75 |