

7447720681 | |
---|---|
DigiKey Part Number | 732-7447720681-ND |
Manufacturer | |
Manufacturer Product Number | 7447720681 |
Description | FIXED IND 680UH 520MA 1.37OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 520 mA 1.37Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447720681 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 610mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.37Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿24.70000 | ฿24.70 |
10 | ฿22.97800 | ฿229.78 |
25 | ฿21.90520 | ฿547.63 |
50 | ฿20.85860 | ฿1,042.93 |
100 | ฿19.83150 | ฿1,983.15 |
140 | ฿17.78450 | ฿2,489.83 |