
7447820115G | |
|---|---|
DigiKey Part Number | 732-7447820115GTR-ND - Tape & Reel (TR) 732-7447820115GCT-ND - Cut Tape (CT) 732-7447820115GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447820115G |
Description | WE-MK MULTILAYER CERAMIC SMT IND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 180 mA 710mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447820115G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 710mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.25000 | ฿3.25 |
| 10 | ฿2.60000 | ฿26.00 |
| 50 | ฿2.47000 | ฿123.50 |
| 100 | ฿2.27500 | ฿227.50 |
| 1,000 | ฿2.04750 | ฿2,047.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ฿1.49175 | ฿22,376.25 |

