
7447860222G | |
---|---|
DigiKey Part Number | 732-7447860222GTR-ND - Tape & Reel (TR) 732-7447860222GCT-ND - Cut Tape (CT) 732-7447860222GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860222G |
Description | WE-MK MULTILAYER CERAMIC SMT IND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860222G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4.23000 | ฿4.23 |
10 | ฿3.80300 | ฿38.03 |
50 | ฿3.51000 | ฿175.50 |
100 | ฿3.21750 | ฿321.75 |
1,000 | ฿2.95750 | ฿2,957.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿2.22300 | ฿8,892.00 |